- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3040-26-00
CNC Tech
3040-26-00
PCB Transition Connector - Pitch 0.100" (2.54mm) - Dual Row - 26Pos - PBT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
PCB Transition Connector - Pitch 0.100" (2.54mm) - Dual Row - 26Pos - PBT
Search Keywords: 30402600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3040-26-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
84
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
84
Order Increment:
84
20 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
84
$0.4231
504
$0.3438
1,008
$0.3429
2,520
$0.3143
5,040
$0.3014
7,560
$0.3006
10,080
$0.2999
15,036 +
$0.2933
Click for Quote
Log in
to unlock special pricing